Wurth Elektronik 7603081 Wireless Charging Coil Receiver 400 mA, 24 μH, 6 mm dia.

This image is representative of the product range

Subtotal (1 tray of 60 units)*

$418.68

(exc. GST)

$460.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
60 +$6.978$418.68

*price indicative

RS Stock No.:
258-5760
Mfr. Part No.:
760308101221
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

24μH

Product Type

Wireless Charging Coil

Function

Receiver

Maximum DC Current

400mA

Maximum DC Resistance

1150mΩ

Minimum Quality Factor

16

Series

7603081

Minimum Operating Temperature

-20°C

Pin Count

2

Maximum Operating Temperature

105°C

Maximum Self Resonant Frequency

10MHz

Inductance Tolerance

±10 %

Standards/Approvals

REACH, RoHS

Height

3.96mm

Length

31mm

Termination Style

Axial

Diameter

6mm

Number of Coils

1

COO (Country of Origin):
TW
The Wurth Elektronik wireless charging coils with inductance 24 uH with tolerance 10%.

Self resonant frequency 10 MHz

Function receiver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy