MEAN WELL DDR-240 DC-DC Converter, 48V dc/ 5A Output, 67.2 → 154 V dc Input, 240W, DIN Rail Mount, +70°C Max
- RS Stock No.:
- 179-2851
- Mfr. Part No.:
- DDR-240D-48
- Brand:
- MEAN WELL
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$216.33
(exc. GST)
$237.96
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $216.33 |
5 - 9 | $213.12 |
10 - 24 | $207.21 |
25 - 49 | $200.89 |
50 + | $195.98 |
- RS Stock No.:
- 179-2851
- Mfr. Part No.:
- DDR-240D-48
- Brand:
- MEAN WELL
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DDR-240 series is a Din Rail type DC-DC Converter with main features including DIN rail type easy installation.ultra slim width (40 mm) 2,1 wide input voltage ,fanless design ,-40∼+70 degree celsius wide operating temperture,4KVdc i/0 isolation 150% peak load current sharing ,DC OK adjustable output voltage and full protective function.this series of models has various input options :16.8∼33.6V/33.6∼67.2V/67.2∼154V and two output options.24V/48V and can be used for industrial & railway control,security control,communication system and other fields.
2:1 wide input range
-40∼+80 degree C wide working temperature
150% peak load capability
current sharing up to 960W(3+1)
DC output adjustable
cooling by free air conversion
can be installed on DIN rail TS-35/7.5 or 15
protection:short circuit/overload/over voltage/over temp/input reverse polarity/input under volt protection
4kVdc i/o isolation
DC OK relay Contact
remove ON-OFF control
-40∼+80 degree C wide working temperature
150% peak load capability
current sharing up to 960W(3+1)
DC output adjustable
cooling by free air conversion
can be installed on DIN rail TS-35/7.5 or 15
protection:short circuit/overload/over voltage/over temp/input reverse polarity/input under volt protection
4kVdc i/o isolation
DC OK relay Contact
remove ON-OFF control
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Input Voltage Range | 67.2 → 154 V dc |
Power Rating | 240W |
Input Voltage Nominal | 67.2 → 154 V dc |
Output Current | 5A |
Mounting Type | DIN Rail Mount |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 4kV dc |
Depth | 113.5mm |
Width | 125.2mm |
Length | 40mm |
Series | DDR-240 |
Railway Approved | Yes |
Load Regulation | ±1% |
Standards Met | CE Certificate, EAC Certificate, EN45545-2, EN50121-3-2, EN50155, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60571, IEC61373 |
Maximum Temperature | +70°C |
Efficiency | 92.5% |
Minimum Temperature | -40°C |
Related links
- MEAN WELL DDR-240 DC-DC Converter, 24V dc/ 10A Output, 67.2 → 154...
- MEAN WELL DDR-240 DC-DC Converter, 48V dc/ 5A Output, 33.6 → 67.2...
- MEAN WELL DDR-240 DC-DC Converter, 48V dc/ 5A Output, 16.8 → 33.6...
- MEAN WELL DDR-240 DC-DC Converter, 24V dc/ 10A Output, 33.6 → 67.2...
- Phoenix Contact QUINT-PS/24DC/48DC/5 DC-DC Converter, 48V dc/ 5A...
- Phoenix Contact QUINT-PS/96-110DC/24DC/10/CO DC-DC Converter, 24V...
- MEAN WELL DDR-240 DC-DC Converter, 24V dc/ 10A Output, 16.8 → 33.6...
- MEAN WELL RSD 200 DC-DC Converter, 48V dc/ 4.2A Output, 67.2 → 143...