MEAN WELL DDR-240 DC-DC Converter, 48V dc/ 5A Output, 33.6 → 67.2 V dc Input, 240W, DIN Rail Mount, +70°C Max
- RS Stock No.:
- 179-2849
- Mfr. Part No.:
- DDR-240C-48
- Brand:
- MEAN WELL
3 In AU stock for next working day delivery
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$271.37
(exc. GST)
$298.51
(inc. GST)
Units | Per unit |
1 - 4 | $271.37 |
5 - 9 | $257.81 |
10 - 24 | $244.91 |
25 - 124 | $232.67 |
125 + | $221.04 |
- RS Stock No.:
- 179-2849
- Mfr. Part No.:
- DDR-240C-48
- Brand:
- MEAN WELL
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DDR-240 series is a Din Rail type DC-DC Converter with main features including DIN rail type easy installation.ultra slim width (40 mm) 2,1 wide input voltage ,fanless design ,-40∼+70 degree celsius wide operating temperture,4KVdc i/0 isolation 150% peak load current sharing ,DC OK adjustable output voltage and full protective function.this series of models has various input options :16.8∼33.6V/33.6∼67.2V/67.2∼154V and two output options.24V/48V and can be used for industrial & railway control,security control,communication system and other fields.
2:1 wide input range
-40∼+80 degree C wide working temperature
150% peak load capability
current sharing up to 960W(3+1)
DC output adjustable
cooling by free air conversion
can be installed on DIN rail TS-35/7.5 or 15
protection:short circuit/overload/over voltage/over temp/input reverse polarity/input under volt protection
4kVdc i/o isolation
DC OK relay Contact
remove ON-OFF control
-40∼+80 degree C wide working temperature
150% peak load capability
current sharing up to 960W(3+1)
DC output adjustable
cooling by free air conversion
can be installed on DIN rail TS-35/7.5 or 15
protection:short circuit/overload/over voltage/over temp/input reverse polarity/input under volt protection
4kVdc i/o isolation
DC OK relay Contact
remove ON-OFF control
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Input Voltage Range | 33.6 → 67.2 V dc |
Power Rating | 240W |
Input Voltage Nominal | 33.6 → 67.2 V dc |
Output Current | 5A |
Mounting Type | DIN Rail Mount |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 4kV dc |
Width | 125.2mm |
Length | 40mm |
Depth | 113.5mm |
Series | DDR-240 |
Railway Approved | Yes |
Load Regulation | ±1% |
Efficiency | 92% |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Standards Met | CE Certificate, EAC Certificate, EN45545-2, EN50121-3-2, EN50155, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60571, IEC61373 |
Related links
- MEAN WELL DDR-60 DIN Rail Power Supply 24V dc 60W
- MEAN WELL DDR-60 DIN Rail Power Supply 5V dc 54W
- MEAN WELL DDR-60 DIN Rail Power Supply 15V dc 60W
- MEAN WELL DDR-15 DIN Rail Power Supply 12V dc 15W
- MEAN WELL DDR-15 DIN Rail Power Supply 24V dc 15W
- MEAN WELL DDR-60 DIN Rail Power Supply 12V dc 60W
- MEAN WELL DDR-30 DIN Rail Power Supply 24V dc 30W
- MEAN WELL DDR-30 DIN Rail Power Supply 12V dc 30W