STMicroelectronics STDRIVEG210Q 2, 1.25 mA 18-Pin 6.6V, QFN-18L

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.22

(exc. GST)

$4.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$4.22
10 - 24$3.73
25 - 99$3.33
100 - 499$2.52
500 +$2.47

*price indicative

RS Stock No.:
648-110
Mfr. Part No.:
STDRIVEG210Q
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver

Output Current

1.25mA

Pin Count

18

Package Type

QFN-18L

Fall Time

11ns

Rise Time

22ns

Minimum Supply Voltage

6.6V

Number of Drivers

2

Maximum Supply Voltage

6.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4mm

Standards/Approvals

ANSI/ESDA/JEDEC JS-001-2017: 2kV, ANSI/ESDA/JEDEC JS-002-2018: 1kV

Height

1mm

Series

STDRIVEG210

Length

5mm

Automotive Standard

No

COO (Country of Origin):
TH
The STMicroelectronics Half-bridge gate driver optimized for N‑channel Enhancement Mode GaN transistors, supporting up to 220 V operation via an integrated bootstrap diode. It delivers high-speed switching with minimal propagation delay, matched timing, and robust current drive due to integrated LDOs. Designed for both soft and hard switching modes, it features rapid wake-up, interlock protection, and tailored UVLOs to enhance efficiency during burst operations.

Separated logic inputs and shutdown pin

Fault pin for over temperature and UVLO reporting

Stand by function for low consumption mode

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy