Bahco 1 in Drive 60 mm Standard Square, 85mm Overall Length

Subtotal (1 unit)*

$1,360.64

(exc. GST)

$1,496.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,360.64

*price indicative

RS Stock No.:
163-731
Mfr. Part No.:
NS228-60
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

60 mm

Product Type

Socket

Drive Size

1in

Socket Type

Standard

Number of Pieces

1

Non-Sparking

Yes

Overall Length

85mm

Standards/Approvals

ISO 2725/1174

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1" Socket with 60 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking 1 inch socket with a 60 mm hex profile is meticulously crafted from aluminium bronze, making it an essential tool for professionals working in potentially explosive environments. This product exemplifies precision engineering, adhering to ISO 2725/1174 standards, ensuring both durability and safety.

Constructed from non-sparking aluminium bronze to prevent flammable situations

Adheres to strict ISO guidelines for quality and reliability

Standard length design enables ease of use in various settings

Hex profile allows for better grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy