Phoenix Contact FOC Series Fibre Optic Cable Stripper, 0.25 → 0.9 mm
- RS Stock No.:
- 488-164
- Mfr. Part No.:
- 1414099
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$531.26
(exc. GST)
$584.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $531.26 |
*price indicative
- RS Stock No.:
- 488-164
- Mfr. Part No.:
- 1414099
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Stripper | |
| Stripping Range | 0.25 → 0.9 mm | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Series | FOC | |
| Cable Type | Fibre Optic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Stripper | ||
Stripping Range 0.25 → 0.9 mm | ||
Material Plastic | ||
Standards/Approvals No | ||
Series FOC | ||
Cable Type Fibre Optic | ||
- COO (Country of Origin):
- US
The Phoenix Contact innovative 2-hole fibre stripper is designed for precision and efficiency in fibre optic cable preparation. Featuring a large hole capacity suitable for stripping fibres from 1.6 mm to 3.0 mm, as well as a smaller hole for finer stripping of 250 to 125 μm, this tool caters to various stripping needs. Its ergonomic design ensures ease of handling, making it ideal for professionals in telecommunications and electrical installations. Its compact nature and durable plastic housing make it an essential addition to any technician's toolkit, enhancing productivity without compromising on quality.
High reliability ensures consistent performance for demanding fibre optic applications
Intuitive operation simplifies the stripping process for all levels of experience
Compact design allows for easy storage and transport, making it a convenient tool on the go
Built with durable materials to withstand regular use in professional environments
Environmental compliance meets strict standards for sustainability and safety
Related links
- Phoenix Contact FOC Series Splice Box for Use with DIN Rail Terminal
- Phoenix Contact FOC Series Metal Frame for Use with For Enclosure x 42 mm x 22.2mm
- Phoenix Contact FOC Series Grey Aluminium Alloy Enclosure Accessory 220 mm, 482.6 mm
- CK 430 Series Coaxial 6 to 25 mm, 85mm Overall
- Weller Erem 510AE Series Fibre Optic Insulated Wire Stripper 120 mm Overall
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
