DeWALT Carbide Tip Masonry 5.5 mm, 85mm Overall
- RS Stock No.:
- 362-1559
- Mfr. Part No.:
- DT6674-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
$5.66
(exc. GST)
$6.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.66 |
*price indicative
- RS Stock No.:
- 362-1559
- Mfr. Part No.:
- DT6674-XJ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Sub Type | Masonry | |
| Overall Length | 85mm | |
| Finish | Copper Brazing | |
| Drill Bit Size | 5.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Sub Type Masonry | ||
Overall Length 85mm | ||
Finish Copper Brazing | ||
Drill Bit Size 5.5mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
DeWALT Plain Shank
Carbide Grade Tip
- RS Stock No. 2311200
- Mfr. Part No. 2608902254
Each
$10.74
- RS Stock No. 7072728
- Mfr. Part No. DT6531-QZ
Each
$13.20
Related links
- DeWALT Carbide Tip Masonry 8 mm 1, 200mm Overall
- Sutton Tools Carbide Tip 5 mm, 85mm Overall
- DeWALT High Speed Steel Masonry 5 mm 1, 85mm Overall
- Bosch Carbide Tip Drill Bit 5.5 mm 1, 85mm Overall
- RS PRO Carbide Tip Hammer 5.5 mm 1, 85mm Overall
- DeWALT Carbide Tip 3 mm, 113mm Overall
- DeWALT Carbide Tip 160mm Overall
- DeWALT Carbide Tip 160mm Overall












