Weidmüller AM Series Polyvinyl Chloride Wire Stripper, 6 → 25 mm, 47mm Overall
- RS Stock No.:
- 251-7425
- Distrelec Article No.:
- 180-83-035
- Mfr. Part No.:
- 9001540000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$111.36
(exc. GST)
$122.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.36 |
*price indicative
- RS Stock No.:
- 251-7425
- Distrelec Article No.:
- 180-83-035
- Mfr. Part No.:
- 9001540000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Wire Stripper | |
| Stripping Range | 6 → 25 mm | |
| Overall Length | 47mm | |
| Standards/Approvals | Lead 7439-92-1 | |
| Series | AM | |
| Cable Type | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Wire Stripper | ||
Stripping Range 6 → 25 mm | ||
Overall Length 47mm | ||
Standards/Approvals Lead 7439-92-1 | ||
Series AM | ||
Cable Type Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
Weidmüller Wire Stripper, PVC Round Cable, 47mm Overall Length - 9001540000
This wire stripper from Weidmüller is designed for efficient cable stripping, specifically for PVC round cables with a maximum size of 25mm and a minimum size of 6mm. With an overall length of 47mm, this tool is suitable for precision stripping in various industrial applications.
Features & Benefits
• Sheathing stripper specially designed for PVC cables
• Cable Type - PVC round cable, allowing for precise cutting depths up to 4.5mm
• Maximum conductor diameter of 25mm and minimum conductor diameter of 6mm
• Lightweight and compact design with dimensions of 33mm x 157mm x 47mm and a weight of 124g
• Adjustable cut depth for customised stripping requirements
• Environmental Product Compliance including REACH SVHC Lead 7439-92-1
Applications
• Suitable for stripping PVC round cables in various industrial settings
Can it strip PVC round cables effectively?
Yes, this wire stripper is specifically designed for PVC round cables and can strip them with precision.
Will it work for cables with a diameter of 25mm?
Yes, the maximum conductor diameter for this tool is 25mm, making it suitable for a wide range of cables.
Is it environmentally compliant?
Yes, this wire stripper meets Environmental Product Compliance standards, including REACH SVHC Lead regulations.
Related links
- Weidmüller AM 35 Series Polyvinyl Chloride Wire Stripper 53mm Overall
- SES Sterling SES-4010 Series Insulated Insulated 1.5 to 6 mm, 180 mm Overall
- CK 430 Series Coaxial 6 to 25 mm, 85mm Overall
- Bahco Polyvinyl Chloride Wire Stripper 115mm Overall
- SES Sterling SES-4010 Series Insulated Insulated 180 mm Overall
- RS PRO RZR Series Insulated Polyvinyl Chloride Wire Stripper 110 mm Overall
- SES Sterling SES-4010 Series Insulated Insulated 0.15 to 1 mm, 180 mm Overall
- CK 3300 Series Polyvinyl Chloride 0.25 to 0.80 mm, 100 mm Overall
