Amphenol Limited 905-120-5016 Coaxial Fibre Optic Adapter
- RS Stock No.:
- 458-960
- Mfr. Part No.:
- 905-120-5016
- Brand:
- Amphenol Limited
Get a bulk buy discount
Add 15 more to save $2.25
View bulk pricing optionsSubtotal (1 unit)*
$9.76
(exc. GST)
$10.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $9.76 | - |
| 15 + | $9.61 | $2.25 |
*price indicative
- RS Stock No.:
- 458-960
- Mfr. Part No.:
- 905-120-5016
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Connector Type | Coaxial | |
| Product Type | Fibre Optic Adapter | |
| Colour | Silver | |
| Connector Type A | Coaxial | |
| Connector Type B | Coaxial | |
| Standards/Approvals | No | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Connector Type Coaxial | ||
Product Type Fibre Optic Adapter | ||
Colour Silver | ||
Connector Type A Coaxial | ||
Connector Type B Coaxial | ||
Standards/Approvals No | ||
Series SMA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Amphenol SMA Series 905/906 Fibre Optic SMart Adapter
SMA Series 905/906 jack to jack fibre optic SMart adapter. This SMA Series 905/906 jack to jack in-line adapter is bulkhead feed through D-hole mounting and is supplied with a nut and washer.
- RS Stock No. 5367976
Each
$167.87
- RS Stock No. 2684785
- Mfr. Part No. 180600248
Each
$120.41
- RS Stock No. 2519700
- Mfr. Part No. 1061270160
Each (In a Bag of 100)
$57.766
Related links
- Amphenol Socapex 905-120-5000 SMA Multimode Fibre Optic Adapter
- Amphenol Limited SMA Plastic Optical 128 μm Fibre Size, 0.8dB
- Amphenol Socapex 953 120 5000 ST Adapter Multimode Simplex Fibre Optic Adapter, 0.19dB Insertion Loss
- Amphenol Socapex 954 120 5000 Multimode Fibre Optic Adapter
- Amphenol Socapex 944 120 6000 FC to PC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
- Amphenol Socapex LC-120-5200U LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- CK 430 Series Coaxial 6 to 25 mm, 85mm Overall
- MOXA SC to Male to ST Fibre Optic Female Fibre Optic Adapter












