Phoenix Contact FO Series Data Cable Cutter, 10 → 18 AWG, 163mm Overall
- RS Stock No.:
- 255-4119
- Mfr. Part No.:
- 1407016
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$120.26
(exc. GST)
$132.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.26 |
*price indicative
- RS Stock No.:
- 255-4119
- Mfr. Part No.:
- 1407016
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cutter | |
| Stripping Range | 10 → 18 AWG | |
| Overall Length | 163mm | |
| Standards/Approvals | RoHS | |
| Series | FO | |
| Cable Type | Data | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cutter | ||
Stripping Range 10 → 18 AWG | ||
Overall Length 163mm | ||
Standards/Approvals RoHS | ||
Series FO | ||
Cable Type Data | ||
- COO (Country of Origin):
- US
The Phoenix Contact's FOC-TOOL-STRIPPING-T-1 T-stripper is useful for AWG 18 - 10/(1.0 - 2.6 mm).
It is a data plug
Related links
- Phoenix Contact FO Series Data Cable Cutter 163 mm Overall
- Phoenix Contact FO Series Polymer Wire Stripper 340 mm Overall
- SAM Rubber Tips, 163 mm Overall
- SAM Hexagon Socket Wrench 163 mm Overall
- Facom 1-Piece Centre Punch 7mm Shank, 163 mm Overall
- RND Slotted 163 mm Overall
- SAM 96-8X9 8 x 9 mm Socket Wrench, 163 mm Overall
- SAM Ratchet Combination Spanner 11 mm Jaw Capacity, Ratchet Handle
