RND Screwdriver, 75 mm Blade VDE/1000V Approved, 163mm Overall
- RS Stock No.:
- 492-173
- Distrelec Article No.:
- 301-67-854
- Mfr. Part No.:
- RND 550-00389
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$15.56
(exc. GST)
$17.12
(inc. GST)
- RS Stock No.:
- 492-173
- Distrelec Article No.:
- 301-67-854
- Mfr. Part No.:
- RND 550-00389
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Tip Width | 2.5 mm | |
| Blade Length | 75mm | |
| Overall Length | 163mm | |
| Standards/Approvals | VDE/1000V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Tip Width 2.5 mm | ||
Blade Length 75mm | ||
Overall Length 163mm | ||
Standards/Approvals VDE/1000V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RND slotted VDE screwdriver is expertly designed for safety and comfort, making it an essential tool for both professionals and DIY enthusiasts. Crafted with an ergonomically formed handle made from durable ABS plastic and chloroprene rubber, it ensures a secure grip during use. The screwdriver features VDE-insulated blades that provide reliable protection when working with electrical components up to 1,000 volts. Its resistance to oils and acids adds to its durability, making it well-suited for a variety of demanding applications.
Robust construction minimises wear and tear in challenging environments
Magnetic tip allows for easy and secure fastening of screws
Resistant to oil and acids, ideal for industrial applications
Related links
- RND Slotted Slotted 100 mm Blade 222 mm Overall
- RND RND 550 Series Cutting Wire Stripping Wire Stripper 2.6mm Max, 228 mm Overall
- RND RND 550 Series Stripper Wire Stripper 0.5mm Max, 125 mm Overall
- RND RND 550 Series Fibre Optic Stripper Wire Stripper 3mm Max, 178 mm Overall
- RND RND 550 Series Stripper Wire Stripper 6.35mm Max, 111 mm Overall
- RND Coaxial Pin Strip Cutter, 150 mm Overall
- RND 3/8 in Ratchet Handle with Ratchet 205 mm Overall
- RND 1-Piece Plier, 150 mm Overall

