Phoenix Contact FO Series Polymer Wire Stripper, 1 → 3.2 mm

Subtotal (1 unit)*

$1,489.68

(exc. GST)

$1,638.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,489.68

*price indicative

RS Stock No.:
255-4125
Mfr. Part No.:
1658820
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Wire Stripper

Stripping Range

1 → 3.2 mm

Overall Length

340mm

Material

Lead

Standards/Approvals

REACH, RoHS

Series

FO

Cable Type

Polymer

COO (Country of Origin):
US
The Phoenix Contact's FO accessories - VS-SCRJ-POF-KONFTOOL-POLISH conisists of SC-RJ polishing tool set, stripping tool, diagonal cutter, aramid scissors, polishing materials, microscope, 2x SC-RJ connector IP20.

(IP20/IP67)degree of protection

  • RS Stock No. 0911678
  • Mfr. Part No. 90394
Each
$17.10
Each
$81.19
  • RS Stock No. 0911677
  • Mfr. Part No. 90391
Each
$17.10
Each
$120.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy