Facom 1-Piece Centre Punch, Centre Punch, 7mm Shank, 163mm Overall
- RS Stock No.:
- 188-3908
- Mfr. Part No.:
- 257A
- Brand:
- Facom
Subtotal (1 unit)*
$189.79
(exc. GST)
$208.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.79 |
*price indicative
- RS Stock No.:
- 188-3908
- Mfr. Part No.:
- 257A
- Brand:
- Facom
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
| Brand | Facom | |
| Overall Length | 163mm | |
| Product Type | Centre Punch | |
| Shank Diameter | 7mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Standards/Approvals | DIN 6450, ASME B107.410, NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 163mm | ||
Product Type Centre Punch | ||
Shank Diameter 7mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Standards/Approvals DIN 6450, ASME B107.410, NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Simply press the end to release spring impact.
Impact adjustable by turning the knurled head.
Acceptable load: 11 to 22 kg.
Presentation: chrome body, greased tip.
Length: 163 mm, body Ø 16 mm, shank Ø 7 mm. Interchangeable tip: 257.07. Spare tip: 257.10A.
Related links
- Facom 1-Piece Centre Punch 7mm Shank, 100 mm Overall
- Facom 1-Piece Centre Punch 6.0mm Shank, 115mm Overall
- Facom 1-Piece Centre Punch 10mm Shank, 130 mm Overall
- Facom 1-Piece Centre Punch 2.5mm Shank, 185mm Overall
- Facom 1-Piece Centre Punch 4.0mm Shank, 185mm Overall
- Facom 1-Piece Centre Punch 4mm Shank, 105 mm Overall
- Facom 1-Piece Centre Punch 16mm Shank
- Facom 1-Piece Punch & Die Kit 7mm Shank, 8.7 mm Overall