SAM 96-8X9 8 x 9 mm Socket Wrench, 163mm Overall
- RS Stock No.:
- 282-8863
- Mfr. Part No.:
- 96-8X9
- Brand:
- SAM
Subtotal (1 unit)*
$84.90
(exc. GST)
$93.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.90 |
*price indicative
- RS Stock No.:
- 282-8863
- Mfr. Part No.:
- 96-8X9
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 8 x 9mm | |
| Overall Length | 163mm | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Model Number | 96-8X9 | |
| Material | Chrome Vanadium Steel | |
| Finish | Polished | |
| Number of Points | 2 | |
| Standards/Approvals | NF ISO 2236, ISO 691, ISO 2236, DIN ISO 691, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 8 x 9mm | ||
Overall Length 163mm | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
Model Number 96-8X9 | ||
Material Chrome Vanadium Steel | ||
Finish Polished | ||
Number of Points 2 | ||
Standards/Approvals NF ISO 2236, ISO 691, ISO 2236, DIN ISO 691, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Hinged socket wrench work with all angles, fast approach with straight angle, powerful tightening with angular position. Socket hold in place in all positions thanks to a spring.
2 different opening
Polish chrome plated presentation
Forged steel with chrome vanadium
Related links
- Facom Hexagon Socket Wrench 120 mm Overall
- SAM Ring Wrench 11 mm Jaw Capacity, Standard Handle VDE/1000V Approved
- SAM Hexagon Socket Wrench 163 mm Overall
- SAM Offset Ring Spanner 8 x 9 mm, 190 mm Overall
- Facom Combination Spanner 8 x 9 mm, 185.5 mm Overall
- Facom 66A.JE6T 8 x 9 to 18 x 19 mm Socket Wrench with Ratchet Handle, 360mm Overall
- Facom MOD.97 8 x 9 - 10 x 11 - 12 x 13 - 14 x 15 - 16 x 17 - 18 x 19 mm Socket Wrench with Tube Handle, 175mm Overall
- BETA 6 x 7 mm 10 x 11 mm 14 x 15 mm 18 x 19 mm, 20 x 22 mm Socket Spanner Set with
