Facom SLS Series Insulated Wire Stripper, 4 → 28 mm, 28mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-8729
Mfr. Part No.:
872271SLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Series

SLS

Handle Type

Insulated

Product Type

Wire Stripper

Stripping Range

4 → 28 mm

Overall Length

28 mm

Finish

Steel

Material

Steel

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls

The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool

Trigger system: 30% less effort

Auto-swivel blade: fast and easy sheath removal

Double safety:Cutting blade out = trigger locked, Lock back blade

Capacity: round PVC cable diameter 4 to 28 mm

Stripping zone

Weight: 155 g

  • RS Stock No. 2658788
  • Mfr. Part No. 6GK19056PA10
Each (In a Pack of 2)
$290.33
Each
$60.89
Each
$226.23
Each
$320.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy