RS PRO Round Insulated Wire Stripper, 4 → 28 mm

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1 unit)*

$66.77

(exc. GST)

$73.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
1 - 4$66.77
5 +$54.95

*price indicative

RS Stock No.:
136-6980
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Wire Stripper

Stripping Range

4 → 28 mm

Material

Steel, Polyamide

Standards/Approvals

RoHS

Handle Type

Insulated

Cable Type

Round

RoHS Status: Exempt

COO (Country of Origin):
DE
Accurate, fast and safe stripping of all common round cables of 4-28 mm Ø.

  • RS Stock No. 2658788
  • Mfr. Part No. 6GK19056PA10
Each (In a Pack of 2)
$290.33
  • RS Stock No. 1968381
  • Mfr. Part No. PA1822
Each
$91.43
Each
$320.93
  • RS Stock No. 2174412
  • Mfr. Part No. 330009
Each
$101.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy