Weller Erem Fibre Optic Insulated Wire Stripper, 0.06 → 0.6 mm, 4.7in Overall

Subtotal (1 unit)*

$379.11

(exc. GST)

$417.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$379.11

*price indicative

Sponsored
Weller
RS Stock No.:
420-5855
Mfr. Part No.:
552 E
Brand:
Weller Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Erem

Product Type

Wire Stripper

Stripping Range

0.06 → 0.6 mm

Overall Length

4.7in

Material

Steel, Polyamide

Standards/Approvals

UPC

Handle Type

Insulated

Cable Type

Fibre Optic

Weller Wire Stripper, 0.06-0.6mm Stripping Range, 4.7in Overall Length - 552 E


This wire stripper is a handheld tool designed for preparing fibre optic cables by removing outer jackets and coatings with controlled precision. It combines metallic cutting components with a polymer body and features an insulated grip suitable for electrical environments where an approved insulated handle is required. The tool operates across a narrow conductor range used in delicate telecom and data cabling work.

Features and Benefits:


• Strips conductor cores as small as 0.06mm to 0.6mm for fine control
• Insulated handle reduces risk during live or near-live procedures
• Steel blades deliver consistent cutting performance for repetitive tasks
• Polyamide construction offers chemical resistance and dimensional stability
• UPC approval meets specified industry acceptance for insulated tools

Applications


• Suitable for terminating small fibre optic assemblies onsite
• Ideal for preparing delicate communication cable cores
• Used with connectorisation of telecom and datacentre fibres
• Can be used for maintenance of precision optical patch leads
• Useful when working in confined or portable field-service situations

What materials make up the tool’s working components and grip?


The cutting elements are manufactured from steel while the body and handle shell are polyamide, providing a balance of cutting durability and lightweight handling.

Which cable types is it designed to handle?


It is intended specifically for fibre optic cable work where fine-diameter conductor stripping is required.

How compact is the tool for field use?


Its overall length is 4.7in, allowing it to fit into tool kits and pockets for mobile technicians.

Does the insulation meet any recognised approval?


The handle carries UPC approval denoting conformity with that approval’s requirements for insulated tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy