CK T1280 Series Cable Insulated Wire Stripper, 8 → 28 mm, 135mm Overall

Subtotal (1 unit)*

$50.72

(exc. GST)

$55.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.72

*price indicative

RS Stock No.:
219-7369
Distrelec Article No.:
301-64-611
Mfr. Part No.:
T1280
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Wire Stripper

Stripping Range

8 → 28 mm

Overall Length

135mm

Finish

Stainless Steel

Material

Stainless Steel

Standards/Approvals

RoHS/WEEE

Series

T1280

Handle Type

Insulated

Cable Type

Cable

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK wire strippers are portable handheld tool used by workers, especially electricians, for removing the protective coating of an electric wire in order to replace or repair the wire. It is also capable of stripping the end portions of an electric wire in order to connect them to other wires or to terminals. A wire stripper is often considered an important tool for professional electricians and other related personnel. It removes both the external sheathing and internal conductor insulation.

Designed for stripping flat cables up to 12mm in width

Removes both the external sheathing and internal conductor insulation

Automatic size adjustment for convenience

Integrated wire bending hole for termination preparation

Replaceable blades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy