Facom 872271 Series PVC Wire Insulated Wire Stripper, 4 → 28 mm, 167mm Overall

Subtotal (1 unit)*

$97.23

(exc. GST)

$106.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 627 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.23

*price indicative

RS Stock No.:
765-3361
Distrelec Article No.:
304-09-461
Mfr. Part No.:
872271PB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Wire Stripper

Stripping Range

4 → 28 mm

Overall Length

167mm

Finish

Steel

Material

Steel

Standards/Approvals

RoHS

Series

872271

Handle Type

Insulated

Cable Type

PVC Wire

RoHS Status: Exempt

COO (Country of Origin):
TW

FACOM Multifunction Trigger Sheath-Stripper


Introducing the excellent quality and unique design Multi-Function Cable Stripper from Facom. This versatile tools can be used for both stripping and cutting. It's easy and safe to use with its special spring-loaded trigger system and self-pivoting blade. The Facom 8722271 is equipped in numbers of features such as a blade advance adjustment wheel, dual safety system, a blade safety catch, a stripping point, a spare auto pivot-blade and an auto-pivot blade replacement. This unique wire stripper from Facom has been designed to minimise the effort and the time required to do routine daily operations.

To see how this wire stripper works please, view the video above.

Features & Benefits:


• Trigger system: 30% less effort.

• Self-swivelling blade for fast and easy sheath removal

• Double safety: - Cutting blade out = triggers locked. - Lock back blade.

• Capacity: round PVC cable 4mm to 28mm diameter

• Compact size and lightweight construction

Typical Applications:


Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:


It this wire stripper VDE certified?

No, this wire stripper isn't VDE approved and cannot be used on live electric cables.

Is this cable stripper suitable for flat cables?

This wire stripper has been designed to work with round cables and may not perform properly with flat cables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy