RND RND 550 Series Stripper Wire Stripper, 0.5mm Min, 0.5mm Max, 125 mm Overall
- RS Stock No.:
- 492-414
- Mfr. Part No.:
- RND 550-00037
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-414
- Mfr. Part No.:
- RND 550-00037
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cable Type | Insulation | |
| Stripping Range | 0.5mm² | |
| Minimum Size | 0.5mm | |
| Maximum Size | 0.5mm | |
| Overall Length | 125 mm | |
| Series | RND 550 | |
| Type | Stripper | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cable Type Insulation | ||
Stripping Range 0.5mm² | ||
Minimum Size 0.5mm | ||
Maximum Size 0.5mm | ||
Overall Length 125 mm | ||
Series RND 550 | ||
Type Stripper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RND Insulation stripper is a versatile tool designed for both professional electricians and DIY enthusiasts. With its lightweight construction, it enables an effortless pulling action while stripping wires with precision. The tool is particularly effective for handling 24 AWG wire, ensuring a clean and reliable cut every time. Crafted with user convenience in mind, this stripper aids in quick task completion without compromising on performance. The compact length of 125 mm makes it easy to store and carry, making it an essential addition to any toolkit. Ideal for those who value efficiency and effectiveness, this insulation stripper stands out for its practical design and exceptional usability.
Engineered for effortless pulling action to enhance productivity
Lightweight design reduces user fatigue during prolonged use
Compact size offers easy portability and storage
Suitable for a variety of wire gauges to fulfil diverse electrical tasks
Designed to yield precise stripping results for reliable connections
Lightweight design reduces user fatigue during prolonged use
Compact size offers easy portability and storage
Suitable for a variety of wire gauges to fulfil diverse electrical tasks
Designed to yield precise stripping results for reliable connections
- RS Stock No. 2674905
- Mfr. Part No. SNYPER-LTE+ SPECTRUM (AP) V2
Each
$2,114.18
- RS Stock No. 4711625
Each
$528.07
- RS Stock No. 0829333
- Mfr. Part No. VP54
Each
$105.79
Related links
- RND RND 550 Series Stripper Wire Stripper 6.35mm Max, 111 mm Overall
- RND RND 550 Series Cutting Wire Stripping Wire Stripper 2.6mm Max, 228 mm Overall
- RND RND 550 Series Fibre Optic Stripper Wire Stripper 3mm Max, 178 mm Overall
- RND RND 550 Series Fibre Optic Stripper Wire Stripper 6.4mm Max, 72.9 mm Overall
- RND RND 785 Series Bench Power Supply 5A 150W
- RND Coaxial Pin Strip Cutter, 150 mm Overall
- RND 1-Piece Plier, 150 mm Overall
- RND 3/8 in Ratchet Handle with Ratchet 205 mm Overall










