RND RND 550 Series Fibre Optic Stripper Wire Stripper, 6.4mm Min, 6.4mm Max, 72.9 mm Overall
- RS Stock No.:
- 490-246
- Mfr. Part No.:
- RND 550-00362
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-246
- Mfr. Part No.:
- RND 550-00362
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cable Type | Fiber Optic | |
| Stripping Range | 6.4mm | |
| Minimum Size | 6.4mm | |
| Maximum Size | 6.4mm | |
| Overall Length | 72.9 mm | |
| Series | RND 550 | |
| Type | Fibre Optic Stripper | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cable Type Fiber Optic | ||
Stripping Range 6.4mm | ||
Minimum Size 6.4mm | ||
Maximum Size 6.4mm | ||
Overall Length 72.9 mm | ||
Series RND 550 | ||
Type Fibre Optic Stripper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RND slit and ring fiber optic stripper is expertly designed for precise and efficient stripping of various fiber optic cables. With capabilities to handle both Ø1.2-3.2mm and Ø3.2-6.4mm fibers, it offers versatility that meets the demands of different stripping tasks. The lightweight and ergonomic construction ensures ease of use, making it an essential tool for professionals working with fibre optics. Crafted from durable ABS material and featuring high-quality SK5 blades, this stripper promises longevity and optimum performance. Whether you are engaged in fiber optic installations or repairs, this tool delivers reliability and accuracy to enhance your workflow.
Constructed from robust ABS material for added durability
High-quality SK5 blades ensure precise and efficient stripping
High-quality SK5 blades ensure precise and efficient stripping
Related links
- RND RND 550 Series Fibre Optic Stripper Wire Stripper 3mm Max, 178 mm Overall
- RND RND 550 Series Stripper Wire Stripper 0.5mm Max, 125 mm Overall
- RND RND 550 Series Stripper Wire Stripper 6.35mm Max, 111 mm Overall
- RND RND 550 Series Cutting Wire Stripping Wire Stripper 2.6mm Max, 228 mm Overall
- RND 1-Piece Plier, 150 mm Overall
- RND Coaxial Pin Strip Cutter, 150 mm Overall
- RND 3/8 in Ratchet Handle with Ratchet 205 mm Overall
- RND RND 550-00532 Pliers Flat Tip