RND RND 550-00411 3/8 in Ratchet Handle with Ratchet, Ratchet Handle, 205mm Overall
- RS Stock No.:
- 492-015
- Mfr. Part No.:
- RND 550-00410
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-015
- Mfr. Part No.:
- RND 550-00410
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Model Number | RND 550-00411 | |
| Drive Size | 3/8 in | |
| Product Type | Ratchet Handle | |
| Handle Type | Ratchet, Ratchet | |
| Overall Length | 205 mm | |
| Drive Type | Square Drive | |
| Finish | Chrome | |
| Material | Vanadium Steel | |
| Number of Points | 72 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Model Number RND 550-00411 | ||
Drive Size 3/8 in | ||
Product Type Ratchet Handle | ||
Handle Type Ratchet, Ratchet | ||
Overall Length 205 mm | ||
Drive Type Square Drive | ||
Finish Chrome | ||
Material Vanadium Steel | ||
Number of Points 72 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND 3/8 inch ratchet handle is engineered for efficiency and convenience, making it a must-have for both professionals and DIY enthusiasts. Crafted from hardened chrome steel, it ensures durability and longevity while providing a robust performance even under the most demanding conditions. The innovative design includes a non-slip bi-material handle that fits comfortably in hand, reducing fatigue during extended use. With 72 teeth, this ratchet allows for precise control in tight spaces, making it an excellent choice for automotive, woodworking, and metalworking applications. Its quick socket release button streamlines the socket change process, enabling seamless transitions between tasks.
Hardened chrome steel construction for exceptional strength
Ergonomic design to enhance comfort during use
Quick socket release for swift switching of tools
Suitable for a diverse range of applications from home repairs to professional tasks
Compact design ensures ease of access in confined spaces
Related links
- Bahco Ring Wrench Short Ratchet Handle
- RND RND 550-00411 1/4 in Ratchet Handle with Ratchet Handle, 157 mm Overall
- Bahco Adjustable 29 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- Bahco Adjustable Spanner 24 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- RND RND 550 Series Stripper Wire Stripper 6.35mm Max, 111 mm Overall
- RND Slotted 163 mm Overall
- RND RND 550 Series Cutting Wire Stripping Wire Stripper 2.6mm Max, 228 mm Overall
- RND RND 550 Series Stripper Wire Stripper 0.5mm Max, 125 mm Overall
