RND RND 550-00477 1-Piece Plier, 150mm Overall
- RS Stock No.:
- 491-013
- Mfr. Part No.:
- RND 550-00477
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 491-013
- Mfr. Part No.:
- RND 550-00477
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Model Number | RND 550-00477 | |
| Number of Pieces | 1 | |
| Product Type | Plier | |
| Overall Length | 150 mm | |
| ESD Safe | No | |
| Material | Stainless Steel, Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Model Number RND 550-00477 | ||
Number of Pieces 1 | ||
Product Type Plier | ||
Overall Length 150 mm | ||
ESD Safe No | ||
Material Stainless Steel, Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Long nose pliers is meticulously crafted to meet the demands of precision electronic and intricate mechanical tasks. Designed with a fine tip for exceptional accuracy, it allows users to navigate tight spaces with ease. The ergonomic grip ensures comfort during prolonged use, making it an ideal choice for professionals and hobbyists alike. Made from robust stainless steel, the pliers boast enhanced durability while maintaining flexibility at the joint for seamless operation.
Long sharp ends provide unmatched precision for fine work
The ergonomic design reduces strain during extended use
Made from premium stainless steel for long-lasting reliability
The joint allows for smooth movement and effortless manipulation
Lightweight construction enhances user control and agility
Designed to tackle both electronic and mechanical projects efficiently
Related links
- RND 1-Piece Locking Plier, 225mm Overall
- Bahco 2171G-140 1-Piece Plier 18.5mm Jaw
- RND RND 550-00272 1-Piece Flat Nose Plier 40mm Jaw
- RND RND 550-00275 1-Piece Bent Nose Plier 75mm Jaw ESD Safe
- Knipex 1-Piece Combination Plier, 150 mm Overall
- Knipex 1-Piece Long Nose Plier 37.5mm Jaw
- RND RND 550-00267 1-Piece Flat Nose Plier 22mm Jaw
- RND Coaxial Pin Strip Cutter, 150 mm Overall
