WAGO, 221 Wire Splice Splice Connector, Clear, Insulated 16 AWG
- RS Stock No.:
- 303-280
- Mfr. Part No.:
- 221-2411/995-012
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 12 units)*
$16.95
(exc. GST)
$18.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 478 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $16.95 | $1.413 |
| 5 - 9 | $15.60 | $1.30 |
| 10 + | $13.73 | $1.144 |
*price indicative
- RS Stock No.:
- 303-280
- Mfr. Part No.:
- 221-2411/995-012
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Splice Type | Wire Splice | |
| Product Type | Splice Connector | |
| Overall Length | 35.5mm | |
| Minimum Wire Size AWG | 24AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Clear | |
| Insulation Material | Polycarbonate | |
| Series | 221 | |
| Contact Length | 11mm | |
| Contact Material | Copper | |
| Thickness | 8.9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Splice Type Wire Splice | ||
Product Type Splice Connector | ||
Overall Length 35.5mm | ||
Minimum Wire Size AWG 24AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Colour Clear | ||
Insulation Material Polycarbonate | ||
Series 221 | ||
Contact Length 11mm | ||
Contact Material Copper | ||
Thickness 8.9mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Inline Splicing Connector with levers is designed for all conductor types up to 4 mm², featuring a transparent 2-conductor housing. It enables inline connections for solid, stranded, and fine-stranded conductors, with a slim design ideal for tight spaces. The tool-free lever mechanism ensures easy connection and disconnection, while an optional mounting carrier supports fixed and multi-pole wiring. Suitable for global installations with a maximum surrounding air temperature of 85°C.
Color transparent
Cover color transparent
Insulation material main housing Polycarbonate
