Phoenix Contact, FOC, SCRJ Multimode Fibre Optic Connector, POF 980/1000 μm Fibre Size, 1.5dB Insertion Loss
- RS Stock No.:
- 268-115
- Mfr. Part No.:
- 1407896
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,787.28
(exc. GST)
$1,966.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,787.28 | - |
| 10 + | $1,644.26 | 8% |
*price indicative
- RS Stock No.:
- 268-115
- Mfr. Part No.:
- 1407896
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Connector | |
| Series | FOC | |
| Connector Type | SCRJ | |
| Single/Multimode | Multimode | |
| Fibre Size | 980/1000 μm | |
| Insertion Loss | 1.5dB | |
| Optical Fibre Type | POF | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Connector | ||
Series FOC | ||
Connector Type SCRJ | ||
Single/Multimode Multimode | ||
Fibre Size 980/1000 μm | ||
Insertion Loss 1.5dB | ||
Optical Fibre Type POF | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact FO connector embodies precision engineering with its robust metal housing and sophisticated design, tailored specifically for fibre optic applications in challenging environments. With a degree of protection rated at IP65/IP67, it stands resilient against dust and water ingress, making it ideal for outdoor use. Its push-pull ADVANCE connector facilitates easy handling, while the cutting-edge locking system ensures a secure connection, protecting against unintended disconnections.
Comprehensive 360° shielding concept protects against electromagnetic interference
Constructed from high quality metal for exceptional durability
Engineered to perform efficiently in extreme temperature ranges
Flame resistant materials enhance safety in demanding applications
Compatible with a variety of fibre types expanding usability across different setups
Related links
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Duplex Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 980/1000 μm Fibre Size, 1.5dB Insertion Loss
- Phoenix Contact LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Phoenix Contact SC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 2dB Insertion Loss
