JST, BH Female Connector Housing, 4mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 688-0990
- Mfr. Part No.:
- BHR-02VS-1
- Brand:
- JST
1020 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.36
(exc. GST)
$0.40
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.36 | $3.60 |
250 - 490 | $0.352 | $3.52 |
500 + | $0.344 | $3.44 |
*price indicative
- RS Stock No.:
- 688-0990
- Mfr. Part No.:
- BHR-02VS-1
- Brand:
- JST
Related links
- JST, BH Female Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, BH Female Connector Housing, 8mm Pitch, 3 Way, 1 Row
- JST, PSI Female Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Female Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Female Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 5 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 4 Way, 1 Row