JST, BH Female Connector Housing, 4mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 172-5032
- Mfr. Part No.:
- BHR-02VS-1
- Brand:
- JST
320 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.314
(exc. GST)
$0.345
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.314 | $314.00 |
2000 - 3000 | $0.306 | $306.00 |
4000 + | $0.302 | $302.00 |
*price indicative
- RS Stock No.:
- 172-5032
- Mfr. Part No.:
- BHR-02VS-1
- Brand:
- JST
- COO (Country of Origin):
- JP
Related links
- JST, BH Female Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, BH Female Connector Housing, 8mm Pitch, 3 Way, 1 Row
- JST, PSI Female Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Female Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Female Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 5 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 4 Way, 1 Row