- RS Stock No.:
- 681-3082
- Mfr. Part No.:
- M40-1101000
- Brand:
- HARWIN
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.641
(exc. GST)
$0.705
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $0.641 | $6.41 |
*price indicative |
- RS Stock No.:
- 681-3082
- Mfr. Part No.:
- M40-1101000
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.0mm Harwin M40 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 1mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | M40-11 |
For Use With | M40 Series Connector |
Body Orientation | Straight |
Length | 13mm |
Width | 2.8mm |
Housing Material | PBT |
Related links
- Flexicon Straight 40mm Nominal Size Brass
- HARWIN Female M40 to Unterminated Crimped Wire 0.032mm², Red
- HARWIN Female M40 to Unterminated Crimped Wire 28AWG, Red
- PMA Nickel Nickel Plated Brass Cable Gland Locknut, M40 Thread
- HARWIN Female M40 to Unterminated Crimped Wire 0.08mm², Red
- HARWIN Female M40 to Female M40 Crimped Wire 0.08mm², Red
- Flexicon Straight Conduit Fitting M40, Brass
- HARWIN Female M40 to Female M40 Crimped Wire 28AWG, Red