JST, NSH Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 906-0032
- Mfr. Part No.:
- NSHR-03V-S
- Brand:
- JST
960 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.268
(exc. GST)
$0.295
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 740 | $0.268 | $5.36 |
760 - 1480 | $0.261 | $5.22 |
1500 + | $0.258 | $5.16 |
*price indicative
- RS Stock No.:
- 906-0032
- Mfr. Part No.:
- NSHR-03V-S
- Brand:
- JST
Related links
- JST, NSH Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 2 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 4 Way, 1 Row
- JST, APSH Male Connector Housing, 1mm Pitch, 3 Way, 1 Row