- RS Stock No.:
- 173-0832
- Mfr. Part No.:
- M40-1100800
- Brand:
- HARWIN
1660 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.337
(exc. GST)
$0.371
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 4000 | $0.337 | $337.00 |
5000 + | $0.303 | $303.00 |
*price indicative
- RS Stock No.:
- 173-0832
- Mfr. Part No.:
- M40-1100800
- Brand:
- HARWIN
Related links
- HARWIN, M40-11 Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- HARWIN, M40-11 Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- HARWIN, M40-11 Female Connector Housing, 1mm Pitch, 10 Way, 1 Row
- HARWIN, M40-11 Female PCB Housing, 1mm Pitch, 2 Way, 1 Row
- HARWIN, M30-11 Female Connector Housing, 1.25mm Pitch, 3 Way, 1 Row
- Hirose, DF19 Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- Hirose, DF50 Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 8 Way, 1 Row