HARWIN, M40-11 Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 173-0809
- Mfr. Part No.:
- M40-1100600
- Brand:
- HARWIN
1660 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.279
(exc. GST)
$0.307
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 4000 | $0.279 | $279.00 |
5000 + | $0.251 | $251.00 |
*price indicative
- RS Stock No.:
- 173-0809
- Mfr. Part No.:
- M40-1100600
- Brand:
- HARWIN
Related links
- HARWIN, M40-11 Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- HARWIN, M40-11 Female Connector Housing, 1mm Pitch, 10 Way, 1 Row
- HARWIN, M40-11 Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- HARWIN, M40-11 Female PCB Housing, 1mm Pitch, 2 Way, 1 Row
- Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- Hirose, DF50 Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- Molex, Pico-Lock Female PCB Connector Housing, 1mm Pitch, 6 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row