HARWIN, M40-11 Female Connector Housing, 1mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 173-0858
- Mfr. Part No.:
- M40-1101000
- Brand:
- HARWIN
290 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.436
(exc. GST)
$0.48
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 4000 | $0.436 | $436.00 |
5000 + | $0.392 | $392.00 |
*price indicative
- RS Stock No.:
- 173-0858
- Mfr. Part No.:
- M40-1101000
- Brand:
- HARWIN
Related links
- HARWIN, M40-11 Female Connector Housing, 1mm Pitch, 10 Way, 1 Row
- HARWIN, M40-11 Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- HARWIN, M40-11 Female PCB Housing, 1mm Pitch, 2 Way, 1 Row
- HARWIN, M40-11 Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 10 Way, 1 Row
- Hirose, DF50 Female Connector Housing, 1mm Pitch, 10 Way, 1 Row
- HARWIN M40 Series Straight Surface Mount PCB Header, 30...
- JST, SH Female Connector Housing, 1mm Pitch, 11 Way, 1 Row