HARWIN M40 Series Straight Surface Mount PCB Header, 20 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 681-0777
- Mfr. Part No.:
- M40-3021046
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$32.01
(exc. GST)
$35.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | $3.201 | $32.01 |
| 30 - 40 | $3.145 | $31.45 |
| 50 + | $3.073 | $30.73 |
*price indicative
- RS Stock No.:
- 681-0777
- Mfr. Part No.:
- M40-3021046
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | M40 | |
| Pitch | 1.0mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.0A | |
| Voltage Rating | 50 V ac/dc | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series M40 | ||
Pitch 1.0mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Current Rating 1.0A | ||
Voltage Rating 50 V ac/dc | ||
Related links
- HARWIN M40 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- HARWIN M40 Series Straight Surface Mount PCB Header 1mm Pitch Shrouded
- HARWIN M40 Series Straight Surface Mount PCB Header 1mm Pitch Shrouded
- Hirose DF20 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- HARWIN M40 Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- Hirose DF9 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- Hirose DF50 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- Hirose DF50 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
