JST Female Connector Housing, 16 Way, 2 Row
- RS Stock No.:
- 392-2773
- Mfr. Part No.:
- YLR-16V
- Brand:
- JST
390 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.011
(exc. GST)
$1.112
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $1.011 | $10.11 |
100 - 490 | $0.999 | $9.99 |
500 - 2490 | $0.963 | $9.63 |
2500 + | $0.925 | $9.25 |
*price indicative
- RS Stock No.:
- 392-2773
- Mfr. Part No.:
- YLR-16V
- Brand:
- JST
Related links
- JST Female Connector Housing, 6 Way, 2 Row
- JST Female Connector Housing, 8 Way, 2 Row
- JST Female Connector Housing, 4 Way, 2 Row
- JST, XAD Female Connector Housing, 2.5mm Pitch, 16 Way, 2 Row
- JST Male Connector Housing, 16 Way, 2 Row
- JST, XL Male Connector Housing, 16 Way, 2 Row
- TE Connectivity, MULTILOCK 025 Female Connector Housing, 16 Way, 2 Row
- JST Female Connector Housing, 2 Way, 1 Row