JST Female Connector Housing, 15 Way, 3 Row
- RS Stock No.:
- 392-2767
- Mfr. Part No.:
- YLR-15V
- Brand:
- JST
110 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.05
(exc. GST)
$1.15
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $1.05 | $10.50 |
100 - 490 | $1.024 | $10.24 |
500 - 2490 | $0.97 | $9.70 |
2500 + | $0.944 | $9.44 |
*price indicative
- RS Stock No.:
- 392-2767
- Mfr. Part No.:
- YLR-15V
- Brand:
- JST
Related links
- JST Female Connector Housing, 12 Way, 3 Row
- JST Female Connector Housing, 9 Way, 3 Row
- JST Female Connector Housing, 21 Way, 3 Row
- JST, EL Female Connector Housing, 15 Way, 3 Row
- JST Male Connector Housing, 15 Way, 3 Row
- JST Female Connector Housing, 3 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 15 Way, 1 Row
- JST Female Connector Housing, 2 Way, 1 Row