JST Female Connector Housing, 3 Way, 1 Row
- RS Stock No.:
- 392-2694
- Mfr. Part No.:
- YLR-03V
- Brand:
- JST
1250 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.38
(exc. GST)
$0.42
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.38 | $3.80 |
250 - 990 | $0.369 | $3.69 |
1000 - 4990 | $0.354 | $3.54 |
5000 + | $0.344 | $3.44 |
*price indicative
- RS Stock No.:
- 392-2694
- Mfr. Part No.:
- YLR-03V
- Brand:
- JST
Related links
- JST Female Connector Housing, 3 Way, 1 Row
- JST Female Connector Housing, 2 Way, 1 Row
- JST, EL Female Connector Housing, 3 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
- JST Male Connector Housing, 3 Way, 1 Row
- JST, EL Male Connector Housing, 3 Way, 1 Row
- JST Female Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST Female Connector Housing, 12 Way, 3 Row