JST Female Connector Housing, 6 Way, 2 Row
- RS Stock No.:
- 392-2723
- Mfr. Part No.:
- YLR-06V
- Brand:
- JST
240 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.63
(exc. GST)
$0.69
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $0.63 | $6.30 |
100 - 490 | $0.614 | $6.14 |
500 - 2490 | $0.58 | $5.80 |
2500 + | $0.567 | $5.67 |
*price indicative
- RS Stock No.:
- 392-2723
- Mfr. Part No.:
- YLR-06V
- Brand:
- JST
Related links
- JST Female Connector Housing, 6 Way, 1 Row
- JST Female Connector Housing, 16 Way, 2 Row
- JST Female Connector Housing, 8 Way, 2 Row
- JST Female Connector Housing, 4 Way, 2 Row
- JST Female Connector Housing, 3.81mm Pitch, 6 Way, 1 Row
- JST Male Connector Housing, 6 Way, 2 Row
- JST, EL Male Connector Housing, 6 Way, 2 Row
- JST, EL Female Connector Housing, 2 Row