JST Male Connector Housing, 15 Way, 3 Row
- RS Stock No.:
- 392-2622
- Mfr. Part No.:
- YLP-15V
- Brand:
- JST
40 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.889
(exc. GST)
$0.978
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $0.889 | $8.89 |
100 - 490 | $0.874 | $8.74 |
500 - 2490 | $0.844 | $8.44 |
2500 + | $0.826 | $8.26 |
*price indicative
- RS Stock No.:
- 392-2622
- Mfr. Part No.:
- YLP-15V
- Brand:
- JST
Related links
- JST Male Connector Housing, 21 Way, 3 Row
- JST Male Connector Housing, 12 Way, 3 Row
- JST Male Connector Housing, 9 Way, 3 Row
- JST Female Connector Housing, 15 Way, 3 Row
- JST, EL Female Connector Housing, 15 Way, 3 Row
- JST Male Connector Housing, 3 Way, 1 Row
- JST Male Connector Housing, 6 Way, 2 Row
- JST Male Connector Housing, 4 Way, 2 Row