JST Female Connector Housing, 21 Way, 3 Row
- RS Stock No.:
- 392-2789
- Mfr. Part No.:
- YLR-21V
- Brand:
- JST
Price (ex. GST) Each (In a Pack of 10)
$1.70
(exc. GST)
$1.87
(inc. GST)
510 In Global stock for delivery within 5 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $1.70 | $17.00 |
100 - 490 | $1.659 | $16.59 |
500 - 2490 | $1.565 | $15.65 |
2500 + | $1.531 | $15.31 |
*price indicative
- RS Stock No.:
- 392-2789
- Mfr. Part No.:
- YLR-21V
- Brand:
- JST
- COO (Country of Origin):
- JP
Related links
- JST Male Connector Housing, 21 Way, 3 Row
- JST Female Connector Housing, 15 Way, 3 Row
- JST Female Connector Housing, 9 Way, 3 Row
- JST Female Connector Housing, 12 Way, 3 Row
- JST Female Connector Housing, 3 Way, 1 Row
- JST Female Connector Housing, 2 Way, 1 Row
- JST Female Connector Housing, 6 Way, 2 Row
- JST Female Connector Housing, 16 Way, 2 Row