JST, HYV Connector Housing, 5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 185-7019
- Mfr. Part No.:
- HYVRP-02V-A-S
- Brand:
- JST
900 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.182
(exc. GST)
$0.20
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | $0.182 | $9.10 |
250 - 450 | $0.177 | $8.85 |
500 + | $0.174 | $8.70 |
*price indicative
- RS Stock No.:
- 185-7019
- Mfr. Part No.:
- HYVRP-02V-A-S
- Brand:
- JST
Related links
- JST, HYV Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, HYV Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, HYV Connector Housing, 5mm Pitch, 4 Way, 1 Row
- JST, BNI Connector Housing, 3.3mm Pitch, 2 Way, 1 Row
- JST, WPJ Female Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, WPJ Female Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, V Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, NV Connector Housing, 5mm Pitch, 2 Way, 1 Row