JST, SV Connector Housing, 5mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 185-6844
- Mfr. Part No.:
- S8P-SVF
- Brand:
- JST
450 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.205
(exc. GST)
$0.225
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 50 | $0.205 | $10.25 |
100 + | $0.20 | $10.00 |
*price indicative
- RS Stock No.:
- 185-6844
- Mfr. Part No.:
- S8P-SVF
- Brand:
- JST
Related links
- JST, SV Connector Housing, 5mm Pitch, 4 Way, 1 Row
- JST, V Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, V Connector Housing, 5mm Pitch, 4 Way, 1 Row
- Samtec, IMS5 Socket PCB Connector Housing, 5mm Pitch, 8 Way, 1 Row...
- JST, HYV Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, NV Connector Housing, 5mm Pitch, 4 Way, 1 Row
- JST, NV Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, HYV Connector Housing, 5mm Pitch, 4 Way, 1 Row