JST, NV Connector Housing, 5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 185-6830
- Mfr. Part No.:
- NVR-02
- Brand:
- JST
15650 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.326
(exc. GST)
$0.359
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 50 | $0.326 | $16.30 |
100 - 250 | $0.318 | $15.90 |
300 - 550 | $0.31 | $15.50 |
600 - 750 | $0.302 | $15.10 |
800 + | $0.294 | $14.70 |
*price indicative
- RS Stock No.:
- 185-6830
- Mfr. Part No.:
- NVR-02
- Brand:
- JST
Related links
- JST, NV Connector Housing, 5mm Pitch, 4 Way, 1 Row
- JST, NV Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, V Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, HYV Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, WPJ Female Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, VTR Male Connector Housing, 11.88mm Pitch, 2 Way, 1 Row
- JST, HYV Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, HYV Connector Housing, 5mm Pitch, 4 Way, 1 Row