JST, SV Connector Housing, 5mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 185-6994
- Mfr. Part No.:
- S4P-SVF
- Brand:
- JST
250 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.14
(exc. GST)
$0.15
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 50 | $0.14 | $7.00 |
100 - 250 | $0.135 | $6.75 |
300 - 550 | $0.131 | $6.55 |
600 - 750 | $0.128 | $6.40 |
800 + | $0.124 | $6.20 |
*price indicative
- RS Stock No.:
- 185-6994
- Mfr. Part No.:
- S4P-SVF
- Brand:
- JST
Related links
- JST, SV Connector Housing, 5mm Pitch, 8 Way, 1 Row
- JST, V Connector Housing, 5mm Pitch, 4 Way, 1 Row
- JST, V Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, HYV Connector Housing, 5mm Pitch, 4 Way, 1 Row
- JST, NV Connector Housing, 5mm Pitch, 4 Way, 1 Row
- Weidmuller Male PCB Connector Housing, 5mm Pitch, 4 Way, 1 Row
- Weidmuller Female PCB Connector Housing, 5mm Pitch, 4 Way, 1 Row
- TE Connectivity, Power Key Male Connector Housing, 5mm Pitch, 4 Way, 1 Row