JST, V Connector Housing, 5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 185-6739
- Mfr. Part No.:
- 2P-SVF
- Brand:
- JST
On back order for despatch 07/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 1000)
$0.079
(exc. GST)
$0.087
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.079 | $79.00 |
2000 - 3000 | $0.077 | $77.00 |
4000 + | $0.076 | $76.00 |
*price indicative
- RS Stock No.:
- 185-6739
- Mfr. Part No.:
- 2P-SVF
- Brand:
- JST
Related links
- JST, V Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, V Connector Housing, 5mm Pitch, 4 Way, 1 Row
- JST, SV Connector Housing, 5mm Pitch, 8 Way, 1 Row
- JST, SV Connector Housing, 5mm Pitch, 4 Way, 1 Row
- JST, WPJ Female Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, NV Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, HYV Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, HYV Connector Housing, 5mm Pitch, 3 Way, 1 Row