JST, NV Connector Housing, 5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 185-6848
- Mfr. Part No.:
- NVR-03
- Brand:
- JST
4350 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.375
(exc. GST)
$0.413
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 50 | $0.375 | $18.75 |
100 - 250 | $0.365 | $18.25 |
300 - 550 | $0.356 | $17.80 |
600 - 750 | $0.347 | $17.35 |
800 + | $0.339 | $16.95 |
*price indicative
- RS Stock No.:
- 185-6848
- Mfr. Part No.:
- NVR-03
- Brand:
- JST
Related links
- JST, NV Connector Housing, 5mm Pitch, 4 Way, 1 Row
- JST, NV Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, HYV Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, WPJ Female Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, XL Male Connector Housing, 5mm Pitch, 3 Way, 1 Row
- Samtec, IMS5 Socket PCB Connector Housing, 5mm Pitch, 3 Way, 1 Row...
- TE Connectivity, Power Key Male Connector Housing, 5mm Pitch, 3 Way, 1 Row
- Weidmuller Female PCB Connector Housing, 5mm Pitch, 3 Way, 1 Row