JST, VTR Male Connector Housing, 11.88mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 172-4962
- Mfr. Part No.:
- VTR-02
- Brand:
- JST
900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.299
(exc. GST)
$0.329
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.299 | $149.50 |
1000 - 1500 | $0.291 | $145.50 |
2000 + | $0.287 | $143.50 |
*price indicative
- RS Stock No.:
- 172-4962
- Mfr. Part No.:
- VTR-02
- Brand:
- JST
Related links
- JST, VTR Male Connector Housing, 11.88mm Pitch, 2 Way, 1 Row
- JST, NV Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST VT Series Straight Through Hole PCB Header, 2 Contact(s),...
- JST Male Connector Housing, 2 Way, 1 Row
- JST Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- JST, XL Male Connector Housing, 2 Way, 1 Row
- JST, SDN Male Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 2 Way, 1 Row