JST, WPJ Female Connector Housing, 5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 172-4955
- Mfr. Part No.:
- WPJR-02V-1-S
- Brand:
- JST
6260 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.311
(exc. GST)
$0.342
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.311 | $311.00 |
2000 - 3000 | $0.303 | $303.00 |
4000 + | $0.298 | $298.00 |
*price indicative
- RS Stock No.:
- 172-4955
- Mfr. Part No.:
- WPJR-02V-1-S
- Brand:
- JST
Related links
- JST, WPJ Female Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, WPJ Female Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, HYV Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, HYV Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, HYV Connector Housing, 5mm Pitch, 4 Way, 1 Row
- JST, NV Connector Housing, 5mm Pitch, 4 Way, 1 Row
- JST, V Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, NV Connector Housing, 5mm Pitch, 3 Way, 1 Row