JST, NSH Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 906-0051
- Mfr. Part No.:
- NSHR-08V-S
- Brand:
- JST
130 In AU stock for next working day delivery
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $0.334
You pay
$0.217
(exc. GST)
$0.239
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 370 | $0.217 | $2.17 |
380 - 740 | $0.214 | $2.14 |
750 + | $0.21 | $2.10 |
*price indicative
- RS Stock No.:
- 906-0051
- Mfr. Part No.:
- NSHR-08V-S
- Brand:
- JST
Related links
- JST, NSH Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 2 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 4 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 8 Way, 1 Row