HARWIN, M40-11 Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 681-3073
- Mfr. Part No.:
- M40-1100800
- Brand:
- HARWIN
570 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.481
(exc. GST)
$0.529
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.481 | $4.81 |
250 - 490 | $0.471 | $4.71 |
500 + | $0.463 | $4.63 |
*price indicative
- RS Stock No.:
- 681-3073
- Mfr. Part No.:
- M40-1100800
- Brand:
- HARWIN
Related links
- HARWIN, M40-11 Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- HARWIN, M40-11 Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- HARWIN, M40-11 Female Connector Housing, 1mm Pitch, 10 Way, 1 Row
- HARWIN, M40-11 Female PCB Housing, 1mm Pitch, 2 Way, 1 Row
- HARWIN, M30-11 Female Connector Housing, 1.25mm Pitch, 3 Way, 1 Row
- Hirose, DF19 Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- Hirose, DF50 Female Connector Housing, 1mm Pitch, 8 Way, 1 Row