- RS Stock No.:
- 262-3569
- Mfr. Part No.:
- 5013300800
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each (In a Bag of 1000)
$0.286
(exc. GST)
$0.315
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 + | $0.286 | $286.00 |
*price indicative
- RS Stock No.:
- 262-3569
- Mfr. Part No.:
- 5013300800
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Molex crimp housing which is made up of the nylon material and white in color. It has signal and wire to board applications.
RoHS compliant
Low halogen
Low halogen
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 1mm |
Gender | Receptacle |
Related links
- Molex Receptacle Crimp Connector Housing, 1mm Pitch, 8 Way, 1 Row
- Molex, OneBlade Receptacle Crimp Connector Housing, 1mm Pitch, 8 Way, 1 Row
- Molex Receptacle Crimp Connector Housing, 1mm Pitch, 9 Way, 1 Row
- Molex Receptacle Crimp Connector Housing, 1mm Pitch, 5 Way, 1 Row
- Molex Receptacle Crimp Connector Housing, 1mm Pitch, 14 Way, 1 Row
- Wurth Elektronik, WR-WTB Female Crimp Connector Housing, 1mm...
- Molex, OneBlade Receptacle Crimp Connector Housing, 1mm Pitch, 3 Way, 1 Row
- Molex Receptacle Crimp Connector Housing, 2.5mm Pitch, 8 Way, 1 Row